


FQD13N10LTM | |
|---|---|
DigiKey Part Number | FQD13N10LTMTR-ND - Tape & Reel (TR) FQD13N10LTMCT-ND - Cut Tape (CT) FQD13N10LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD13N10LTM |
Description | MOSFET N-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.4.96400 | kr.49.64 |
| 100 | kr.3.26190 | kr.326.19 |
| 500 | kr.2.52892 | kr.1,264.46 |
| 1.000 | kr.2.29275 | kr.2,292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.90380 | kr.4,759.50 |
| 5.000 | kr.1.75607 | kr.8,780.35 |
| 7.500 | kr.1.68081 | kr.12,606.07 |
| 12.500 | kr.1.59626 | kr.19,953.25 |
| 17.500 | kr.1.57133 | kr.27,498.27 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |





