


| FQD13N10TM | |
|---|---|
| DigiKey Part Number | FQD13N10TMTR-ND - Tape & Reel (TR) FQD13N10TMCT-ND - Cut Tape (CT) FQD13N10TMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FQD13N10TM | 
| Description | MOSFET N-CH 100V 10A DPAK | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 100 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
| Vgs (Max) | ±25V | |
| Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.5W (Ta), 40W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-252AA | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.3.40500 | kr.34.05 | 
| 100 | kr.3.02910 | kr.302.91 | 
| 500 | kr.2.76928 | kr.1,384.64 | 
| 1.000 | kr.2.51795 | kr.2,517.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.23258 | kr.5,581.45 | 
| 5.000 | kr.2.14502 | kr.10,725.10 | 
| 7.500 | kr.1.91520 | kr.14,364.00 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark