74LV132PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12.236
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.90931
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: kr.2.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.560
Unit Price: kr.2.03146
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 22.549
Unit Price: kr.3.17000
Datasheet

Similar


Texas Instruments
In Stock: 4.562
Unit Price: kr.3.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.004
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 7.924
Unit Price: kr.3.11000
Datasheet

Similar


Texas Instruments
In Stock: 33.273
Unit Price: kr.6.34000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV132PW,112

DigiKey Part Number
74LV132PW,112-ND
Manufacturer
Manufacturer Product Number
74LV132PW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.4V ~ 3.9V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV132PW,118Nexperia USA Inc.12.2361727-4102-1-NDkr.1.65000Parametric Equivalent
74LV132PW-Q100JNexperia USA Inc.01727-74LV132PW-Q100JTR-NDkr.0.90931Parametric Equivalent
74LVX132MTCXonsemi5074LVX132MTCXCT-NDkr.2.28000Similar
MC74LVX132DTGRochester Electronics, LLC46.5602156-MC74LVX132DTG-OS-NDkr.2.03146Similar
MC74LVX132DTR2Gonsemi2.490MC74LVX132DTR2GOSCT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types