Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT273PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT273PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT273PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT273PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT273PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 5.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 36 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT273ADTR2G | onsemi | 1.842 | MC74HCT273ADTR2GOSCT-ND | kr.3.97000 | Direct |
| CD74ACT273PWR | Texas Instruments | 43 | 296-CD74ACT273PWRCT-ND | kr.6.73000 | Similar |
| MM74HCT273MTC | onsemi | 123 | MM74HCT273MTCFS-ND | kr.4.81000 | Similar |
| MM74HCT273MTCX | onsemi | 389 | 488-MM74HCT273MTCXCT-ND | kr.3.91000 | Similar |
| SN74HCT273DBR | Texas Instruments | 328 | 296-8407-1-ND | kr.3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.89700 | kr.18.97 |
| 25 | kr.1.69240 | kr.42.31 |
| 100 | kr.1.46660 | kr.146.66 |
| 250 | kr.1.35816 | kr.339.54 |
| 500 | kr.1.29290 | kr.646.45 |
| 1.000 | kr.1.24059 | kr.1,240.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24872 | kr.3,121.80 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |





