
SN74HCT273DBR | |
|---|---|
DigiKey Part Number | 296-8407-2-ND - Tape & Reel (TR) 296-8407-1-ND - Cut Tape (CT) 296-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273DBR Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT273DBR | Texas Instruments | 328 | 296-8407-1-ND | kr.3.55000 | Parametric Equivalent |
| 74HCT164D,653 | Nexperia USA Inc. | 3.365 | 1727-2051-1-ND | kr.2.16000 | Similar |
| 74HCT165D,653 | Nexperia USA Inc. | 21.627 | 1727-6348-1-ND | kr.2.09000 | Similar |
| 74HCT273PW,118 | Nexperia USA Inc. | 4.898 | 1727-6628-1-ND | kr.2.35000 | Similar |
| MC74HCT273ADTR2G | onsemi | 1.842 | MC74HCT273ADTR2GOSCT-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.24440 | kr.56.11 |
| 100 | kr.1.95460 | kr.195.46 |
| 250 | kr.1.81652 | kr.454.13 |
| 500 | kr.1.73322 | kr.866.61 |
| 1.000 | kr.1.68783 | kr.1,687.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60818 | kr.3,216.36 |
| 4.000 | kr.1.56172 | kr.6,246.88 |
| 6.000 | kr.1.53847 | kr.9,230.82 |
| 10.000 | kr.1.51269 | kr.15,126.90 |
| 14.000 | kr.1.49763 | kr.20,966.82 |
| 20.000 | kr.1.48314 | kr.29,662.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

