Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74AUP2G34GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP2G34GXZTR-ND - Tape & Reel (TR) 1727-74AUP2G34GXZCT-ND - Cut Tape (CT) 1727-74AUP2G34GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34GXZ |
Description | IC BUFF 0.8V/3.6V 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G16GMH | Nexperia USA Inc. | 120.000 | 1727-7896-1-ND | kr.0.17000 | Parametric Equivalent |
| 74AUP2G34GM,115 | Nexperia USA Inc. | 12.896 | 1727-3207-1-ND | kr.0.19000 | Parametric Equivalent |
| 74AUP2G34GM,132 | Nexperia USA Inc. | 85 | 1727-74AUP2G34GM,132CT-ND | kr.0.22000 | Parametric Equivalent |
| 74AUP2G34GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G34GN,132TR-ND | kr.0.18682 | Parametric Equivalent |
| 74AUP2G34GS,132 | Nexperia USA Inc. | 5.225 | 1727-7900-1-ND | kr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.90400 | kr.19.04 |
| 25 | kr.1.69480 | kr.42.37 |
| 100 | kr.1.46850 | kr.146.85 |
| 250 | kr.1.36020 | kr.340.05 |
| 500 | kr.1.29482 | kr.647.41 |
| 1.000 | kr.1.24258 | kr.1,242.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.25071 | kr.12,507.10 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |












