
74AUP2G16GMH | |
|---|---|
DigiKey Part Number | 1727-7896-2-ND - Tape & Reel (TR) 1727-7896-1-ND - Cut Tape (CT) 1727-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G16GMH |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.85300 | kr.8.53 |
| 25 | kr.0.74880 | kr.18.72 |
| 100 | kr.0.63780 | kr.63.78 |
| 250 | kr.0.58484 | kr.146.21 |
| 500 | kr.0.55292 | kr.276.46 |
| 1.000 | kr.0.52665 | kr.526.65 |
| 2.500 | kr.0.50703 | kr.1,267.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48212 | kr.2,410.60 |
| 10.000 | kr.0.46834 | kr.4,683.40 |
| 15.000 | kr.0.46144 | kr.6,921.60 |
| 25.000 | kr.0.45379 | kr.11,344.75 |
| 35.000 | kr.0.44932 | kr.15,726.20 |
| 50.000 | kr.0.44503 | kr.22,251.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

