
74AUP2G34FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G34FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44514 | kr.2,225.70 |
| 10.000 | kr.0.43222 | kr.4,322.20 |
| 15.000 | kr.0.42576 | kr.6,386.40 |
| 25.000 | kr.0.41859 | kr.10,464.75 |
| 35.000 | kr.0.41440 | kr.14,504.00 |
| 50.000 | kr.0.41037 | kr.20,518.50 |
| 125.000 | kr.0.40170 | kr.50,212.50 |
| Unit Price without VAT: | kr.0.44514 |
|---|---|
| Unit Price with VAT: | kr.0.55643 |

