Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G34GM,115

DigiKey Part Number
1727-3207-2-ND - Tape & Reel (TR)
1727-3207-1-ND - Cut Tape (CT)
1727-3207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G34GM,115
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G34DRYRTexas Instruments496.806296-29051-1-NDkr.1.86000Similar
In-Stock: 12.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.94200kr.9.42
25kr.0.83320kr.20.83
100kr.0.71090kr.71.09
250kr.0.65252kr.163.13
500kr.0.61742kr.308.71
1.000kr.0.58850kr.588.50
2.500kr.0.56970kr.1,424.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53967kr.2,698.35
10.000kr.0.52456kr.5,245.60
15.000kr.0.51698kr.7,754.70
25.000kr.0.50859kr.12,714.75
35.000kr.0.50368kr.17,628.80
50.000kr.0.49897kr.24,948.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250