Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G34GM,132

DigiKey Part Number
1727-74AUP2G34GM,132TR-ND - Tape & Reel (TR)
1727-74AUP2G34GM,132CT-ND - Cut Tape (CT)
1727-74AUP2G34GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G34GM,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.16000kr.11.60
25kr.1.02560kr.25.64
100kr.0.87950kr.87.95
250kr.0.80972kr.202.43
500kr.0.76766kr.383.83
1.000kr.0.73292kr.732.92
2.500kr.0.71692kr.1,792.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48753kr.2,437.65
10.000kr.0.47362kr.4,736.20
15.000kr.0.46666kr.6,999.90
25.000kr.0.45894kr.11,473.50
35.000kr.0.45444kr.15,905.40
50.000kr.0.45010kr.22,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750