74AHCT1G02GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 868
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 370
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 4.842
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 5.399
Unit Price: kr.0.82000
Datasheet

Similar


Texas Instruments
In Stock: 83.685
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 18.348
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 26.308
Unit Price: kr.5.33000
Datasheet
NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G02GW,165

DigiKey Part Number
74AHCT1G02GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G02GW,165
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G02SE-7Diodes Incorporated3.00031-74AHCT1G02SE-7CT-NDkr.0.82000Similar
MC74VHC1GT02DFT1Gonsemi868488-MC74VHC1GT02DFT1GCT-NDkr.0.63000Similar
MC74VHC1GT02DFT2Gonsemi370488-MC74VHC1GT02DFT2GCT-NDkr.0.63000Similar
NC7ST02P5Xonsemi4.842NC7ST02P5XCT-NDkr.0.63000Similar
SN74AHCT1G02DBVRTexas Instruments5.399296-4704-1-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types