
NC7ST02P5X | |
|---|---|
DigiKey Part Number | NC7ST02P5XTR-ND - Tape & Reel (TR) NC7ST02P5XCT-ND - Cut Tape (CT) NC7ST02P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST02P5X |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST02P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31500 | kr.3.15 |
| 25 | kr.0.27000 | kr.6.75 |
| 100 | kr.0.22630 | kr.22.63 |
| 250 | kr.0.20448 | kr.51.12 |
| 500 | kr.0.19148 | kr.95.74 |
| 1.000 | kr.0.18081 | kr.180.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16757 | kr.502.71 |
| 6.000 | kr.0.16109 | kr.966.54 |
| 9.000 | kr.0.15786 | kr.1,420.74 |
| 15.000 | kr.0.15426 | kr.2,313.90 |
| 21.000 | kr.0.15216 | kr.3,195.36 |
| 30.000 | kr.0.15014 | kr.4,504.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

