SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G02DCKR

DigiKey Part Number
296-4705-2-ND - Tape & Reel (TR)
296-4705-1-ND - Cut Tape (CT)
296-4705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G02DCKR
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G02DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.51800kr.5.18
25kr.0.45320kr.11.33
100kr.0.38080kr.38.08
250kr.0.34712kr.86.78
500kr.0.32666kr.163.33
1.000kr.0.30989kr.309.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28905kr.867.15
6.000kr.0.27887kr.1,673.22
9.000kr.0.27376kr.2,463.84
15.000kr.0.26811kr.4,021.65
21.000kr.0.26481kr.5,561.01
30.000kr.0.26163kr.7,848.90
75.000kr.0.25478kr.19,108.50
150.000kr.0.25066kr.37,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250