
SN74AHCT1G02DBVR | |
|---|---|
DigiKey Part Number | 296-4704-2-ND - Tape & Reel (TR) 296-4704-1-ND - Cut Tape (CT) 296-4704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DBVR |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.55900 | kr.5.59 |
| 25 | kr.0.49120 | kr.12.28 |
| 100 | kr.0.41410 | kr.41.41 |
| 250 | kr.0.37732 | kr.94.33 |
| 500 | kr.0.35532 | kr.177.66 |
| 1.000 | kr.0.33725 | kr.337.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31492 | kr.944.76 |
| 6.000 | kr.0.30397 | kr.1,823.82 |
| 9.000 | kr.0.29848 | kr.2,686.32 |
| 15.000 | kr.0.29240 | kr.4,386.00 |
| 21.000 | kr.0.28885 | kr.6,065.85 |
| 30.000 | kr.0.28544 | kr.8,563.20 |
| 75.000 | kr.0.27808 | kr.20,856.00 |
| 150.000 | kr.0.27365 | kr.41,047.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |


