
MC74VHC1GT02DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT02DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT02DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT02DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT02DFT1G |
Description | IC GATE NOR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.28V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G02DCKR | Texas Instruments | 18.358 | 296-4705-1-ND | kr.0.76000 | Direct |
| 74AHC1G02GW,125 | Nexperia USA Inc. | 21.513 | 1727-4198-1-ND | kr.0.63000 | Similar |
| SN74AHC1G02DBVR | Texas Instruments | 26.573 | 296-1088-1-ND | kr.0.76000 | Similar |
| SN74AHC1G02DBVRE4 | Texas Instruments | 12.000 | SN74AHC1G02DBVRE4-ND | kr.0.90603 | Similar |
| SN74AHC1G02DBVT | Texas Instruments | 55.229 | 296-49867-1-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 100 | kr.0.24090 | kr.24.09 |
| 250 | kr.0.21836 | kr.54.59 |
| 500 | kr.0.20466 | kr.102.33 |
| 1.000 | kr.0.19337 | kr.193.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17938 | kr.538.14 |
| 6.000 | kr.0.17255 | kr.1,035.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

