
MC74VHC139DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC139DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC139DTR2GOSCT-ND - Cut Tape (CT) MC74VHC139DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC139DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC139MTCX | onsemi | 349 | 74VHC139MTCXCT-ND | kr.3.74000 | Similar |
| SN74AHC139PWR | Texas Instruments | 121.864 | 296-4547-1-ND | kr.3.17000 | Direct |
| 74AHC139PW,118 | Nexperia USA Inc. | 557 | 1727-3986-1-ND | kr.2.03000 | Similar |
| SN74AHC139DGVR | Texas Instruments | 28.460 | 296-4545-1-ND | kr.2.28000 | Similar |
| SN74AHC139PW | Rochester Electronics, LLC | 8.099 | 2156-SN74AHC139PW-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.74720 | kr.43.68 |
| 100 | kr.1.51340 | kr.151.34 |
| 250 | kr.1.40240 | kr.350.60 |
| 500 | kr.1.33546 | kr.667.73 |
| 1.000 | kr.1.28429 | kr.1,284.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.22220 | kr.3,055.50 |
| 5.000 | kr.1.18711 | kr.5,935.55 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

