Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ABTH162245ADL,11 | |
|---|---|
DigiKey Part Number | 74ABTH162245ADL,11-ND |
Manufacturer | |
Manufacturer Product Number | 74ABTH162245ADL,11 |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CABT16245AMDLREP | Texas Instruments | 432 | 296-19490-1-ND | kr.26.31000 | Similar |
| SN74ABT162245DGGR | Texas Instruments | 269 | 296-9753-1-ND | kr.10.21000 | Similar |
| SN74ABT162245DL | Rochester Electronics, LLC | 7.506 | 2156-SN74ABT162245DL-ND | kr.10.08058 | Similar |
| SN74ABT162245DLR | Texas Instruments | 6.122 | 296-1022-1-ND | kr.9.83000 | Similar |
| SN74ABT16245ADGGR | Texas Instruments | 5.645 | 296-1025-1-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.581 | kr.3.70527 | kr.5,858.03 |
| Unit Price without VAT: | kr.3.70527 |
|---|---|
| Unit Price with VAT: | kr.4.63159 |




