RDER71H684K2S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 477
Unit Price: kr.0.73000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.29720
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.24719
Datasheet

Similar


Murata Electronics
In Stock: 60
Unit Price: kr.0.70000
Datasheet

Similar


Murata Electronics
In Stock: 4.040
Unit Price: kr.0.68000
Datasheet

Direct


KEMET
In Stock: 3.284
Unit Price: kr.0.51000
Datasheet

Direct


TDK
In Stock: 500
Unit Price: kr.0.34000
Datasheet

Direct


TDK
In Stock: 210
Unit Price: kr.0.36000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.64740
Datasheet

Upgrade


TDK
In Stock: 98
Unit Price: kr.0.63000
Datasheet

Similar


KEMET
In Stock: 75
Unit Price: kr.2.76000
Datasheet

Similar


TDK
In Stock: 850
Unit Price: kr.0.59000
Datasheet

Similar


TDK
In Stock: 776
Unit Price: kr.0.55000
Datasheet

Similar


TDK
In Stock: 444
Unit Price: kr.0.34000
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H684K2S1H03A

DigiKey Part Number
490-9191-1-ND - Cut Tape (CT)
490-9191-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H684K2S1H03A
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H684K2S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.66103kr.3,322.06
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250