0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H684K2M1H03A

DigiKey Part Number
490-9190-1-ND - Cut Tape (CT)
490-9190-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H684K2M1H03A
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H684K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.17600kr.31.76
50kr.2.43440kr.121.72
100kr.2.20610kr.220.61
500kr.1.82034kr.910.17
1.000kr.1.70112kr.1,701.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.55719kr.3,114.38
4.000kr.1.47872kr.5,914.88
6.000kr.1.43941kr.8,636.46
10.000kr.1.39585kr.13,958.50
14.000kr.1.37039kr.19,185.46
20.000kr.1.34589kr.26,917.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000