
RDER71H684K2P1H03B | |
|---|---|
DigiKey Part Number | 490-8861-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H684K2P1H03B |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H684K2P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.47200 | kr.34.72 |
| 50 | kr.2.67620 | kr.133.81 |
| 100 | kr.2.43180 | kr.243.18 |
| 500 | kr.2.01864 | kr.1,009.32 |
| 1.000 | kr.1.89087 | kr.1,890.87 |
| 2.500 | kr.1.75601 | kr.4,390.03 |
| 5.000 | kr.1.67472 | kr.8,373.60 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

