0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R1H684KN000

DigiKey Part Number
445-FK20X7R1H684KN000-ND
Manufacturer
Manufacturer Product Number
FK20X7R1H684KN000
Description
CAP CER 0.68UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R1H684KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK24X7R1H684KR000TDK444445-FK24X7R1H684K-NDkr.2.47000Direct
FK26X7R2A684KN000TDK1.072445-FK26X7R2A684KN000-NDkr.4.63000Upgrade
FG26X7R2A684KNT00TDK639445-FG26X7R2A684KNT00-NDkr.4.31000Similar
FK11X7R1H684KN020TDK850445-5346-NDkr.4.37000Similar
FK16X7R1H684KN020TDK210445-8359-NDkr.2.66000Similar
In-Stock: 676
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
50kr.1.90840kr.95.42
100kr.1.72190kr.172.19
500kr.1.40710kr.703.55
1.000kr.1.30972kr.1,309.72
2.500kr.1.20693kr.3,017.33
5.000kr.1.14500kr.5,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500