0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C684K5R5TA

DigiKey Part Number
399-4423-ND
Manufacturer
Manufacturer Product Number
C330C684K5R5TA
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C684K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C340C684K1R5TAKEMET213399-4444-NDkr.20.92000Upgrade
C315C684K5R5TAKEMET3.231399-9749-NDkr.3.74000Similar
FK20X7R1H684KN000TDK676445-FK20X7R1H684KN000-NDkr.4.06000Direct
FK24X7R1H684KR000TDK444445-FK24X7R1H684K-NDkr.2.47000Direct
K684K20X7RF5UH5Vishay Beyschlag/Draloric/BC Components8.631BC2692CT-NDkr.13.50000Direct
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.14.18900kr.141.89
50kr.11.73920kr.586.96
250kr.10.18204kr.2,545.51
500kr.9.69982kr.4,849.91
1.000kr.9.30294kr.9,302.94
2.500kr.8.88366kr.22,209.15
5.000kr.8.63078kr.43,153.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750