RDE5C1H222J0P1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.439
Unit Price: kr.3.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.14630
Datasheet

Similar


Murata Electronics
In Stock: 402
Unit Price: kr.3.40000
Datasheet

Similar


Murata Electronics
In Stock: 1.374
Unit Price: kr.3.46000
Datasheet

Direct


TDK
In Stock: 345
Unit Price: kr.1.99000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.332
Unit Price: kr.3.53000
Datasheet

Similar


TDK
In Stock: 734
Unit Price: kr.1.99000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86468
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.32952
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H222J0P1H03B

DigiKey Part Number
490-8667-ND
Manufacturer
Manufacturer Product Number
RDE5C1H222J0P1H03B
Description
CAP CER 2200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H222J0P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H222J0S1H03AMurata Electronics1.439490-RDE5C1H222J0S1H03ACT-NDkr.3.46000Direct
RDE5C2A222J1P1H03BMurata Electronics0490-8759-NDkr.1.14630Upgrade
RDE5C1H222J0K1H03BMurata Electronics402490-8666-NDkr.3.40000Similar
RDE5C1H222J0M1H03AMurata Electronics1.374490-8996-1-NDkr.3.46000Similar
FK18C0G1H222JN020TDK345445-4787-NDkr.1.99000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.06400kr.20.64
50kr.1.54740kr.77.37
100kr.1.38900kr.138.90
500kr.1.12214kr.561.07
1.000kr.1.03970kr.1,039.70
2.500kr.0.95281kr.2,382.03
5.000kr.0.90044kr.4,502.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000