2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H222JN000

DigiKey Part Number
445-FK28C0G1H222JN000-ND
Manufacturer
Manufacturer Product Number
FK28C0G1H222JN000
Description
CAP CER 2200PF 50V C0G RADIAL
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H222JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A222JNT00TDK1.999445-181276-NDkr.2.03000Upgrade
FG28C0G2E222JNT00TDK0FG28C0G2E222JNT00-NDkr.0.72910Upgrade
FK18C0G1H222JN020TDK345445-4787-NDkr.1.97000Similar
FK24C0G2A222JN000TDK1.490445-FK24C0G2A222JN000-NDkr.2.47000Similar
FK24C0G2E222JN000TDK20445-FK24C0G2E222JN000-NDkr.2.47000Similar
In-Stock: 744
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73990kr.73.99
500kr.0.57948kr.289.74
1.000kr.0.52983kr.529.83
2.500kr.0.47760kr.1,194.00
5.000kr.0.44613kr.2,230.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250