
RDE5C1H222J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8996-1-ND - Cut Tape (CT) 490-8996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H222J0M1H03A |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H222J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81100 | kr.18.11 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21150 | kr.121.15 |
| 500 | kr.0.97306 | kr.486.53 |
| 1.000 | kr.0.89952 | kr.899.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85568 | kr.1,711.36 |
| 4.000 | kr.0.80490 | kr.3,219.60 |
| 6.000 | kr.0.77947 | kr.4,676.82 |
| 10.000 | kr.0.75000 | kr.7,500.00 |
| 14.000 | kr.0.73481 | kr.10,287.34 |
| 20.000 | kr.0.71896 | kr.14,379.20 |
| 24.000 | kr.0.71145 | kr.17,074.80 |
| 48.000 | kr.0.68695 | kr.32,973.60 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

