Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR205A222JAR | |
|---|---|
DigiKey Part Number | SR205A222JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR205A222JAR |
Description | CAP CER 2200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205A222JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A222FARTR1 | KYOCERA AVX | 0 | SR201A222FARTR1-ND | kr.9.27210 | Upgrade |
| SR201A222GAR | KYOCERA AVX | 0 | SR201A222GAR-ND | kr.9.46423 | Upgrade |
| SR201A222JAA | KYOCERA AVX | 2.604 | 478-11700-ND | kr.2.54000 | Upgrade |
| SR201A222JAR | KYOCERA AVX | 0 | 478-5219-ND | kr.3.55000 | Upgrade |
| FK18C0G1H222JN020 | TDK | 345 | 445-4787-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.30409 | kr.4,608.18 |
| Unit Price without VAT: | kr.2.30409 |
|---|---|
| Unit Price with VAT: | kr.2.88011 |








