2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H222J0K1H03B

DigiKey Part Number
490-8666-ND
Manufacturer
Manufacturer Product Number
RDE5C1H222J0K1H03B
Description
CAP CER 2200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H222J0K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H222J0M1H03AMurata Electronics1.384490-8996-1-NDkr.3.42000Direct
RDE5C1H222J0P1H03BMurata Electronics720490-8667-NDkr.3.36000Similar
RDE5C1H222J0S1H03AMurata Electronics1.439490-RDE5C1H222J0S1H03ACT-NDkr.3.42000Similar
FK28C0G1H222JN000TDK744445-FK28C0G1H222JN000-NDkr.1.97000Direct
FK18C0G1H222JN020TDK345445-4787-NDkr.1.97000Similar
In-Stock: 407
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04100kr.20.41
50kr.1.53180kr.76.59
100kr.1.37510kr.137.51
500kr.1.11102kr.555.51
1.000kr.1.02943kr.1,029.43
2.500kr.0.94339kr.2,358.47
5.000kr.0.89156kr.4,457.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000