Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71C333KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71C333KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71C333KE01DCT-ND - Cut Tape (CT) 490-GRT155R71C333KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C333KE01D |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C333KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71C333KA01J | Murata Electronics | 0 | 490-GCG155R71C333KA01JTR-ND | kr.0.18835 | Parametric Equivalent |
| GCM155R71C333KA37D | Murata Electronics | 334 | 490-12654-1-ND | kr.0.64000 | Parametric Equivalent |
| GCM155R71C333KA37J | Murata Electronics | 0 | GCM155R71C333KA37J-ND | kr.0.03713 | Parametric Equivalent |
| GRT155R71C333KE01J | Murata Electronics | 0 | 490-GRT155R71C333KE01JTR-ND | kr.0.03603 | Parametric Equivalent |
| AC0402KRX7R7BB333 | YAGEO | 4.430 | 13-AC0402KRX7R7BB333CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12700 | kr.6.35 |
| 100 | kr.0.10770 | kr.10.77 |
| 500 | kr.0.07616 | kr.38.08 |
| 1.000 | kr.0.06654 | kr.66.54 |
| 2.500 | kr.0.05648 | kr.141.20 |
| 5.000 | kr.0.05043 | kr.252.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04417 | kr.441.70 |
| 20.000 | kr.0.04020 | kr.804.00 |
| 30.000 | kr.0.03822 | kr.1,146.60 |
| 50.000 | kr.0.03603 | kr.1,801.50 |
| 70.000 | kr.0.03474 | kr.2,431.80 |
| 100.000 | kr.0.03351 | kr.3,351.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








