Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C333K4RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0402C333K4RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C333K4RECAUTO7411 |
Description | CAP CER 0402 33NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333K4RACAUTO | KEMET | 5.783 | 399-15893-1-ND | kr.2.47000 | Parametric Equivalent |
| C0402C333K4RECAUTO | KEMET | 8.555 | 399-C0402C333K4RECAUTOCT-ND | kr.0.89000 | Parametric Equivalent |
| AC0402KRX7R7BB333 | YAGEO | 4.430 | 13-AC0402KRX7R7BB333CT-ND | kr.0.63000 | Parametric Equivalent |
| CGA2B2X7R1C333K050BA | TDK | 12.758 | 445-12238-1-ND | kr.0.63000 | Parametric Equivalent |
| CGJ2B2X7R1C333K050BA | TDK | 21.654 | 445-8092-1-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.09290 | kr.4,645.00 |
| Unit Price without VAT: | kr.0.09290 |
|---|---|
| Unit Price with VAT: | kr.0.11613 |








