GCM155R71C333KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.18629
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 504
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03563
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.430
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.783
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.555
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet

Parametric Equivalent


TDK
In Stock: 12.758
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 21.654
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07846
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.07846
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C333KA37J

DigiKey Part Number
GCM155R71C333KA37J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71C333KA37J
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C333KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCG155R71C333KA01JMurata Electronics0490-GCG155R71C333KA01JTR-NDkr.0.18629Parametric Equivalent
GCM155R71C333KA37DMurata Electronics504490-12654-1-NDkr.0.63000Parametric Equivalent
GRT155R71C333KE01DMurata Electronics0490-GRT155R71C333KE01DCT-NDkr.0.63000Parametric Equivalent
GRT155R71C333KE01JMurata Electronics0490-GRT155R71C333KE01JTR-NDkr.0.03563Parametric Equivalent
AC0402KRX7R7BB333YAGEO4.43013-AC0402KRX7R7BB333CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03672kr.1,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.03672
Unit Price with VAT:kr.0.04590