Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE105SB7333KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7333KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7333KFNA01 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7333KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105B7333KVHF | Taiyo Yuden | 0 | 587-EMK105B7333KVHFTR-ND | kr.0.07846 | Parametric Equivalent |
| AC0402KRX7R7BB333 | YAGEO | 4.430 | 13-AC0402KRX7R7BB333CT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C333K4RACAUTO | KEMET | 5.783 | 399-15893-1-ND | kr.2.47000 | Parametric Equivalent |
| C0402C333K4RECAUTO | KEMET | 8.555 | 399-C0402C333K4RECAUTOCT-ND | kr.0.89000 | Parametric Equivalent |
| C0402C333K4RECAUTO7411 | KEMET | 0 | C0402C333K4RECAUTO7411-ND | kr.0.09290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07846 | kr.784.60 |
| Unit Price without VAT: | kr.0.07846 |
|---|---|
| Unit Price with VAT: | kr.0.09808 |







