0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C333K4RACAUTO

DigiKey Part Number
399-15893-2-ND - Tape & Reel (TR)
399-15893-1-ND - Cut Tape (CT)
399-15893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K4RACAUTO
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333K3RACAUTOKEMET37.188399-15917-1-NDkr.1.78000Upgrade
C0402C333K4RECAUTOKEMET8.555399-C0402C333K4RECAUTOCT-NDkr.0.89000Parametric Equivalent
AC0402KRX7R8BB333YAGEO20.179311-3549-1-NDkr.0.63000Upgrade
CGA2B1X7R1E333K050BCTDK55.923445-12247-1-NDkr.0.63000Upgrade
CGA2B3X7R1H333K050BBTDK134.960445-6896-1-NDkr.0.63000Upgrade
In-Stock: 5.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08160kr.54.08
100kr.0.96300kr.96.30
500kr.0.76320kr.381.60
1.000kr.0.70152kr.701.52
2.500kr.0.63644kr.1,591.10
5.000kr.0.59723kr.2,986.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56497kr.5,649.70
20.000kr.0.53841kr.10,768.20
30.000kr.0.52511kr.15,753.30
50.000kr.0.51037kr.25,518.50
70.000kr.0.50174kr.35,121.80
100.000kr.0.49345kr.49,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750