
GRM32RR71E225KA01K | |
|---|---|
DigiKey Part Number | 490-11659-2-ND - Tape & Reel (TR) 490-11659-1-ND - Cut Tape (CT) 490-11659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32RR71E225KA01K |
Description | CAP CER 2.2UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32RR71E225KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11567 | kr.4,462.68 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |







