
C1210C225K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C225K3RACTUCT-ND - Cut Tape (CT) 399-C1210C225K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3RACTU |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.01300 | kr.40.13 |
| 50 | kr.3.12320 | kr.156.16 |
| 100 | kr.2.84800 | kr.284.80 |
| 500 | kr.2.38426 | kr.1,192.13 |
| 1.000 | kr.2.24077 | kr.2,240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.12269 | kr.4,245.38 |
| 4.000 | kr.2.02546 | kr.8,101.84 |
| 6.000 | kr.1.97677 | kr.11,860.62 |
| 10.000 | kr.1.92280 | kr.19,228.00 |
| 14.000 | kr.1.89124 | kr.26,477.36 |
| 20.000 | kr.1.86087 | kr.37,217.40 |
| 24.000 | kr.1.84648 | kr.44,315.52 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

