
12103C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E225KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E225KUCT-ND - Cut Tape (CT) 478-KGM32LR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C225KAT2A |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.44460 | kr.122.23 |
| 100 | kr.2.21580 | kr.221.58 |
| 500 | kr.1.82934 | kr.914.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96090 | kr.960.90 |
| 2.000 | kr.0.89660 | kr.1,793.20 |
| 3.000 | kr.0.86443 | kr.2,593.29 |
| 5.000 | kr.0.82876 | kr.4,143.80 |
| 7.000 | kr.0.80791 | kr.5,655.37 |
| 10.000 | kr.0.78787 | kr.7,878.70 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

