
C1210C225J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225J3RACTUTR-ND - Tape & Reel (TR) 399-C1210C225J3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C225J3RACTU |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.5.89400 | kr.58.94 |
| 50 | kr.4.93440 | kr.246.72 |
| 100 | kr.4.54340 | kr.454.34 |
| 500 | kr.3.88224 | kr.1,941.12 |
| 1.000 | kr.3.67782 | kr.3,677.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.19920 | kr.6,398.40 |
| 4.000 | kr.3.17533 | kr.12,701.32 |
| 6.000 | kr.3.16469 | kr.18,988.14 |
| 10.000 | kr.3.15254 | kr.31,525.40 |
| 14.000 | kr.3.14524 | kr.44,033.36 |
| 20.000 | kr.3.13609 | kr.62,721.80 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

