2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K5RACTU

DigiKey Part Number
399-C1210C225K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C225K5RACTUCT-ND - Cut Tape (CT)
399-C1210C225K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K5RACTU
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
50kr.1.73080kr.86.54
100kr.1.55710kr.155.71
500kr.1.26420kr.632.10
1.000kr.1.17366kr.1,173.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.09917kr.2,198.34
4.000kr.1.03789kr.4,151.56
6.000kr.1.00720kr.6,043.20
10.000kr.0.97319kr.9,731.90
14.000kr.0.95331kr.13,346.34
20.000kr.0.93418kr.18,683.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500