GRM32AR61C106KAB7L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 199.125
Unit Price: kr.0.77000
Datasheet

Similar


Murata Electronics
In Stock: 68.962
Unit Price: kr.6.49000
Datasheet

Direct


Taiyo Yuden
In Stock: 16.611
Unit Price: kr.3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.618
Unit Price: kr.17.68000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3.851
Unit Price: kr.4.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.925
Unit Price: kr.4.76000
Datasheet

Similar


KEMET
In Stock: 24.374
Unit Price: kr.11.83000
Datasheet

Similar


TDK
In Stock: 34.880
Unit Price: kr.3.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 3.862
Unit Price: kr.2.12000
Datasheet

Similar


Taiyo Yuden
In Stock: 21.662
Unit Price: kr.2.64000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32AR61C106KAB7L

DigiKey Part Number
490-8349-2-ND - Tape & Reel (TR)
490-8349-1-ND - Cut Tape (CT)
490-8349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32AR61C106KAB7L
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32AR61C106KAB7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types