1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K4PACTU

DigiKey Part Number
399-C1210C106K4PACTUTR-ND - Tape & Reel (TR)
399-C1210C106K4PACTUCT-ND - Cut Tape (CT)
399-C1210C106K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K4PACTU
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.4.44200kr.44.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.63040kr.7,260.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500