


EMK325BJ106KN-T | |
|---|---|
DigiKey Part Number | 587-1376-2-ND - Tape & Reel (TR) 587-1376-1-ND - Cut Tape (CT) 587-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ106KN-T |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ106KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325BJ106KD-T | Taiyo Yuden | 16.611 | 587-1377-1-ND | kr.3.42000 | Direct |
| MSASE32NSB5106KTNA01 | Taiyo Yuden | 500 | 587-MSASE32NSB5106KTNA01CT-ND | kr.2.66000 | Direct |
| GMK325BJ106KN-T | Taiyo Yuden | 125.334 | 587-1439-1-ND | kr.3.55000 | Upgrade |
| TMK325BJ106KD-T | Taiyo Yuden | 3.814 | 587-1444-1-ND | kr.4.69000 | Upgrade |
| TMK325BJ106KN-T | Taiyo Yuden | 71.112 | 587-5950-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.19960 | kr.59.98 |
| 100 | kr.1.07080 | kr.107.08 |
| 500 | kr.0.85286 | kr.426.43 |
| 1.000 | kr.0.78572 | kr.785.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73047 | kr.1,460.94 |
| 4.000 | kr.0.68502 | kr.2,740.08 |
| 6.000 | kr.0.66227 | kr.3,973.62 |
| 10.000 | kr.0.63704 | kr.6,370.40 |
| 14.000 | kr.0.62230 | kr.8,712.20 |
| 20.000 | kr.0.60811 | kr.12,162.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

