10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD106KAT2A

DigiKey Part Number
478-KGM32JR51C106KUTR-ND - Tape & Reel (TR)
478-KGM32JR51C106KUCT-ND - Cut Tape (CT)
478-KGM32JR51C106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD106KAT2A
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210DD106KAT2AKYOCERA AVX3.618478-KGM32AR51V106KUCT-NDkr.17.44000Upgrade
C1210C106K4PACTUKEMET21.876399-C1210C106K4PACTUCT-NDkr.11.67000Direct
C3225X5R1C106K200AATDK51.868445-3948-1-NDkr.3.04000Direct
CC1210KKX5R7BB106YAGEO4.010311-2017-1-NDkr.3.61000Direct
CL32A106KOJNNNESamsung Electro-Mechanics3.8621276-1290-1-NDkr.2.09000Direct
In-Stock: 5.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.23920kr.111.96
100kr.2.02630kr.202.63
500kr.1.66704kr.833.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55596kr.1,555.96
2.000kr.1.46461kr.2,929.22
3.000kr.1.41885kr.4,256.55
5.000kr.1.36815kr.6,840.75
7.000kr.1.33850kr.9,369.50
10.000kr.1.30999kr.13,099.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250