10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KOJNNNE

DigiKey Part Number
1276-1290-2-ND - Tape & Reel (TR)
1276-1290-1-ND - Cut Tape (CT)
1276-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106KOJNNNE
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KOJNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91420kr.45.71
100kr.0.81090kr.81.09
500kr.0.63602kr.318.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58220kr.582.20
2.000kr.0.53795kr.1,075.90
3.000kr.0.51578kr.1,547.34
5.000kr.0.49122kr.2,456.10
7.000kr.0.47688kr.3,338.16
10.000kr.0.46309kr.4,630.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250