GRM31MR71H224KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3.522
Unit Price: kr.2.24000
Datasheet

Upgrade


Murata Electronics
In Stock: 14.052
Unit Price: kr.2.50000
Datasheet

Direct


KEMET
In Stock: 121.967
Unit Price: kr.1.54000
Datasheet

Direct


TDK Corporation
In Stock: 1.653
Unit Price: kr.1.34000
Datasheet

Direct


YAGEO
In Stock: 12.392
Unit Price: kr.1.34000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 50.111
Unit Price: kr.0.96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 147.016
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06753
Datasheet

Direct


KYOCERA AVX
In Stock: 15.000
Unit Price: kr.2.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 118.102
Unit Price: kr.1.60000
Datasheet

Upgrade


KEMET
In Stock: 8.754
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 20.177
Unit Price: kr.3.58000
Datasheet

Upgrade


KEMET
In Stock: 6.290
Unit Price: kr.4.67000
Datasheet

Upgrade


TDK Corporation
In Stock: 123.973
Unit Price: kr.1.66000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71H224KA01L

DigiKey Part Number
490-11644-2-ND - Tape & Reel (TR)
490-11644-1-ND - Cut Tape (CT)
490-11644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71H224KA01L
Description
CAP CER 0.22UF 50V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71H224KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56028kr.1,680.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500