
KGM31MR71H224KL | |
|---|---|
DigiKey Part Number | 478-KGM31MR71H224KLTR-ND - Tape & Reel (TR) 478-KGM31MR71H224KLCT-ND - Cut Tape (CT) 478-KGM31MR71H224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71H224KL |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71H224KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31MR71H224KU | KYOCERA AVX | 67.096 | 478-KGM31MR71H224KUCT-ND | kr.1.65000 | Direct |
| KGM31AR72A224JU | KYOCERA AVX | 356 | 478-KGM31AR72A224JUCT-ND | kr.6.34000 | Upgrade |
| KGM31MR71H224JU | KYOCERA AVX | 7.049 | 478-KGM31MR71H224JUCT-ND | kr.1.52000 | Upgrade |
| C1206C224K5RACTU | KEMET | 85.114 | 399-C1206C224K5RACTUCT-ND | kr.1.65000 | Direct |
| CL31B224KBFNFNE | Samsung Electro-Mechanics | 48.111 | 1276-3129-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.11080 | kr.55.54 |
| 100 | kr.0.99030 | kr.99.03 |
| 500 | kr.0.78616 | kr.393.08 |
| 1.000 | kr.0.72314 | kr.723.14 |
| 2.500 | kr.0.65672 | kr.1,641.80 |
| 5.000 | kr.0.61670 | kr.3,083.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29479 | kr.4,421.85 |
| 30.000 | kr.0.27961 | kr.8,388.30 |
| 45.000 | kr.0.27201 | kr.12,240.45 |
| 75.000 | kr.0.26358 | kr.19,768.50 |
| 105.000 | kr.0.25866 | kr.27,159.30 |
| 150.000 | kr.0.25392 | kr.38,088.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

