0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B224KBFNFNE

DigiKey Part Number
1276-3129-2-ND - Tape & Reel (TR)
1276-3129-1-ND - Cut Tape (CT)
1276-3129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B224KBFNFNE
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B224KBFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B224KBFNNNESamsung Electro-Mechanics129.2701276-1106-1-NDkr.0.63000Parametric Equivalent
C1206C224K5RACTUKEMET85.037399-C1206C224K5RACTUCT-NDkr.1.65000Direct
C3216X7R1H224K115AATDK14.063445-1379-1-NDkr.1.39000Direct
CC1206KKX7R9BB224YAGEO20.236311-1434-1-NDkr.1.39000Direct
GRM319R71H224KA01DMurata Electronics24.059490-1776-1-NDkr.2.35000Direct
In-Stock: 48.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27160kr.135.80
1.000kr.0.24409kr.244.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.22152kr.443.04
4.000kr.0.20293kr.811.72
6.000kr.0.19364kr.1,161.84
10.000kr.0.18333kr.1,833.30
14.000kr.0.17732kr.2,482.48
20.000kr.0.17153kr.3,430.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250