
GRM319R71H224KA01D | |
|---|---|
DigiKey Part Number | 490-1776-2-ND - Tape & Reel (TR) 490-1776-1-ND - Cut Tape (CT) 490-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71H224KA01D |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H224KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.40200 | kr.14.02 |
| 50 | kr.1.02760 | kr.51.38 |
| 100 | kr.0.91370 | kr.91.37 |
| 500 | kr.0.72170 | kr.360.85 |
| 1.000 | kr.0.66242 | kr.662.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55716 | kr.2,228.64 |
| 8.000 | kr.0.52509 | kr.4,200.72 |
| 12.000 | kr.0.50903 | kr.6,108.36 |
| 20.000 | kr.0.49124 | kr.9,824.80 |
| 28.000 | kr.0.48083 | kr.13,463.24 |
| 40.000 | kr.0.47082 | kr.18,832.80 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

