
| GRM31MR72A224KA01L | |
|---|---|
| DigiKey Part Number | 490-3366-2-ND - Tape & Reel (TR) 490-3366-1-ND - Cut Tape (CT) 490-3366-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM31MR72A224KA01L | 
| Description | CAP CER 0.22UF 100V X7R 1206 | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM31MR72A224KA01L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.049" (1.25mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.50400 | kr.15.04 | 
| 50 | kr.1.06360 | kr.53.18 | 
| 100 | kr.0.82690 | kr.82.69 | 
| 500 | kr.0.77722 | kr.388.61 | 
| 1.000 | kr.0.72602 | kr.726.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.59895 | kr.1,796.85 | 
| 6.000 | kr.0.57391 | kr.3,443.46 | 
| 9.000 | kr.0.55807 | kr.5,022.63 | 
| 15.000 | kr.0.53536 | kr.8,030.40 | 
| 21.000 | kr.0.53370 | kr.11,207.70 | 
| 30.000 | kr.0.51229 | kr.15,368.70 | 
| 36.000 | kr.0.51152 | kr.18,414.72 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark