GRM31MR71E225MA93L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7.391
Unit Price: kr.2.16000
Datasheet

Upgrade


Murata Electronics
In Stock: 28.609
Unit Price: kr.2.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.265
Unit Price: kr.3.68000
Datasheet

Direct


KEMET
In Stock: 5.643
Unit Price: kr.2.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.195.792
Unit Price: kr.4.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.209
Unit Price: kr.3.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.77603
Datasheet

Upgrade


KEMET
In Stock: 22.175
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 12.900
Unit Price: kr.1.78000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71E225MA93L

DigiKey Part Number
GRM31MR71E225MA93L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR71E225MA93L
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71E225MA93L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55452kr.1,663.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.55452
Unit Price with VAT:kr.0.69315