
12063C225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E225MUTR-ND - Tape & Reel (TR) 478-KGM31HR71E225MUCT-ND - Cut Tape (CT) 478-KGM31HR71E225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225MAT2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25700 | kr.22.57 |
| 50 | kr.1.70040 | kr.85.02 |
| 100 | kr.1.52920 | kr.152.92 |
| 500 | kr.1.24074 | kr.620.37 |
| 1.000 | kr.1.15166 | kr.1,151.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04173 | kr.3,125.19 |
| 6.000 | kr.0.98794 | kr.5,927.64 |
| 9.000 | kr.0.96100 | kr.8,649.00 |
| 15.000 | kr.0.93114 | kr.13,967.10 |
| 21.000 | kr.0.91368 | kr.19,187.28 |
| 30.000 | kr.0.89689 | kr.26,906.70 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

