
GRM31MR71E225KA93K | |
|---|---|
DigiKey Part Number | 490-11642-2-ND - Tape & Reel (TR) 490-11642-1-ND - Cut Tape (CT) 490-11642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E225KA93K |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E225KA93K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.64566 | kr.322.83 |
| 1.000 | kr.0.59140 | kr.591.40 |
| 2.500 | kr.0.53421 | kr.1,335.52 |
| 5.000 | kr.0.49977 | kr.2,498.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30825 | kr.3,082.50 |
| 20.000 | kr.0.29121 | kr.5,824.20 |
| 30.000 | kr.0.28267 | kr.8,480.10 |
| 50.000 | kr.0.27321 | kr.13,660.50 |
| 70.000 | kr.0.26768 | kr.18,737.60 |
| 100.000 | kr.0.26236 | kr.26,236.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

